The TS68020DESC04XA is a 114-pin PGA microprocessor from E2V with a 32-bit address bus and 32-bit data bus. It operates at a maximum clock frequency of 25 MHz and has a supply voltage range of 4.5 to 5.5V. The device is designed for military temperature grade applications and has a maximum operating temperature of 125°C. It is a microprocessor with a 32-bit bit size and supports 32-bit external data bus width.
E2V TS68020DESC04XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 114 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P114 |
| Width | 34.544 |
| Length | 34.544 |
| Pin Count | 114 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.