The TS68020MF1B/C16 is a 32-bit quad-SPI microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 32-bit external data bus and a 32-bit address bus, with a maximum clock frequency of 16.67MHz. The device is packaged in a QFP132 package and is rated for a supply voltage of 4.5V to 5.5V. The TS68020MF1B/C16 is screened to MIL-STD-883 Class B and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 333 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16.67 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |