The TS68020MR16 is a 32-bit microprocessor with a 32-bit external data bus and a 32-bit address bus. It operates at a maximum speed of 16.67 MHz and has a maximum supply current of 333 mA. The device is packaged in a PGA114 package and has a temperature grade of military. It is designed to operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 114 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P114 |
| Width | 34.54 |
| Length | 34.54 |
| Pin Count | 114 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 333 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |