The TS68040VF25A is a 32-bit microprocessor from E2V with a maximum operating frequency of 25MHz. It operates within a temperature range of -40°C to 110°C and requires a supply voltage between 4.75V and 5.25V. The device is mounted in a surface mount LQFP196 package type.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |