Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |