32-bit microcontroller operating at a maximum clock frequency of 20.97MHz. Features 48 I/O lines, 16-bit external data bus, and 24-bit address bus. Housed in a 132-terminal ceramic quad flat package (CQFP132, JEDEC S-CQFP-G132) with dimensions of 22.355mm x 22.355mm. Designed for military temperature grades, with a minimum operating temperature of -55°C and a maximum of 125°C. Nominal supply voltage is 5V, with a range of 4.75V to 5.25V. Screening level is MIL-STD-883 Class B.
Checking distributor stock and pricing after the page loads.
E2V TS68332MAB/C20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 22.355 |
| Length | 22.355 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.