E2V TS68332MR16A technical specifications.
| Data Bus Width | 32b |
| Frequency | 20.97MHz |
| Interface | SCI |
| Max Frequency | 20.97MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 766mW |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68332MR16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.