The TS68332VA16A is a 32-bit SCI microcontroller from E2V, featuring 48 programmable I/O and 16 timers. It operates at a maximum frequency of 20.97MHz and has a maximum power dissipation of 766mW. The device is designed to function within an operating temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The TS68332VA16A is packaged in a tray format and does not offer radiation hardening. It has a ROMless memory type and a RAM size of 2KB.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 20.97MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Memory Type | ROMless, |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |