The TS68332VR1-16A is a 32-bit SCI microcontroller from E2V with a maximum operating temperature of 85°C and a maximum power dissipation of 766mW. It operates on a 5V supply voltage and is packaged in a tray. The device features 48 programmable I/O and 16 timers/counters, with a maximum frequency of 20.97MHz. It has 2KB of RAM and is available from E2V.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 20.97MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |