The TS68332VR1-20A is a 32-bit SCI microcontroller from E2V, operating at a maximum frequency of 20.97MHz and a supply voltage of 5V. It features a maximum power dissipation of 766mW and a memory configuration of ROMless with 2KB of RAM. The device is packaged in a tray and has a temperature range of -40°C to 85°C. It also includes 48 programmable I/Os and 16 timers/counters.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 20.97MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Memory Type | ROMless, |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |