The TS68C000MRB/C8A is a 68-pin PGA microprocessor from E2V, designed for high-performance applications. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 Class B. The device features a 32-bit architecture, 16-bit external data bus, and 24-bit address bus, with a maximum clock frequency of 8 MHz. It requires a 5V supply voltage, with a maximum current draw of 42 mA.
E2V TS68C000MRB/C8A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 8 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for E2V TS68C000MRB/C8A to view detailed technical specifications.
No datasheet is available for this part.