Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68
Checking distributor stock and pricing after the page loads.
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |