The TS68C429AMFB is a quad serial IO/communication controller from E2V with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 5V nominal supply voltage, 4.5V minimum, and 5.5V maximum. The device is packaged in a 132-pin S-CQFP-G132 package and has a width and length of 24.13mm. It operates at a maximum clock frequency of 20MHz and supports 16-bit external data bus width and 9-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 9 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |