The TS68C429AMRB is a 84-pin PGA serial IO/communication controller from E2V. It operates within a temperature range of -55°C to 125°C and is rated for a supply voltage of 4.5V to 5.5V. The device features a 16-bit external data bus and a 9-bit address bus, with a maximum clock frequency of 20 MHz. It is designed for use in military-grade applications and is packaged in a PGA format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 9 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |