Serial I/O Controller, 3 Channel(s), 0.3125MBps, CMOS, CPGA84, PGA-84
E2V TS68C429AVRA technical specifications.
| Package/Case | PGA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.