The TS8388BCFS is an 8-bit single-channel analog-to-digital converter from E2V with a sampling rate of 1GS/s. It operates from a dual supply voltage of 4.7V to 5.3V and has a power dissipation of 4.3W. The device is available in a QFP68 package and is designed for surface mount applications.
E2V TS8388BCFS technical specifications.
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.2LSB |
| Max Dual Supply Voltage | 5.3V |
| Min Dual Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Power Dissipation | 4.3W |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |
Download the complete datasheet for E2V TS8388BCFS to view detailed technical specifications.
No datasheet is available for this part.