RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3.08 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCEBGA-255
E2V TSPC603RVGH10LC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 233MHz |
| Max Frequency | 233MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.