The TSPC603RVGS14LC is a 32-bit RISC microprocessor with a 64-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 300MHz. The device is packaged in a 16x16mm BGA255 package. The microprocessor is designed for industrial temperature grade applications, with a minimum operating temperature of -40°C and a maximum operating temperature of 110°C. It is supplied with a nominal voltage of 2.5V, a minimum voltage of 2.375V, and a maximum voltage of 2.625V.
E2V TSPC603RVGS14LC technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 255 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 21 |
| Length | 21 |
| Pin Count | 255 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 300 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.