The TSXPC603RVG10LC is a 32-bit RISC microprocessor with a 64-bit external data bus and 32-bit address bus. It operates at a maximum clock frequency of 75 MHz. The device is packaged in a 255-pin S-CBGA-B255 BGA package, measuring 21mm in width and length. The microprocessor is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage range of 2.375V and 2.625V, respectively.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 255 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 21 |
| Length | 21 |
| Pin Count | 255 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 233 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |