The TSXPC603RVGSB/Q10LC is a 255-terminal BGA microprocessor from E2V, operating within a supply voltage range of 2.375 to 2.625V and a maximum clock frequency of 75MHz. It features a 64-bit external data bus and a 32-bit address bus, with a 32-bit bit size. This microprocessor is manufactured to MIL-PRF-38535 Class Q standards, indicating high reliability and quality.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 255 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 21 |
| Length | 21 |
| Pin Count | 255 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 233 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |