UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
Checking distributor stock and pricing after the page loads.
E2V WS57C128FB-70DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Screening Level | MIL-STD-883 Class C |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |