The EA-PS2016-050 is a single-output power supply with a maximum output current of 5A and a maximum output voltage of 16V. It operates at an operating supply voltage of 230V and has a maximum supply voltage of 248.4V AC. The power supply measures 132mm in height, 210mm in width, and 255mm in length, and weighs 5.25kg. It is not SVHC compliant.
Sign in to ask questions about the EA Elektro-Automatik EA-PS2016-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EA Elektro-Automatik EA-PS2016-050 technical specifications.
| Height | 132mm |
| Length | 255mm |
| Max Output Current | 5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 248.4V |
| Min Supply Voltage (AC) | 211.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| Weight | 5.25kg |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2016-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.