The EA-PS2016-100 is a general power supply with a maximum output voltage of 16V and a maximum output current of 10A. It operates within a supply voltage range of 211.6V to 248.4V AC. The power supply has a single output and measures 132mm in height, 210mm in width, and 255mm in length, weighing 5.9kg. It is not compliant with SVHC regulations.
Sign in to ask questions about the EA Elektro-Automatik EA-PS2016-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EA Elektro-Automatik EA-PS2016-100 technical specifications.
| Height | 132mm |
| Length | 255mm |
| Max Output Current | 10A |
| Max Output Voltage | 16V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 248.4V |
| Min Supply Voltage (AC) | 211.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| Weight | 5.9kg |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2016-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.