
The EA-PS2084-05B is a single-output linear voltage regulator with an operating supply voltage of 264V and a maximum output voltage of 84V. It can deliver a maximum output current of 5A and has a maximum operating temperature of 50°C. The device is designed to operate within a temperature range of 0°C to 50°C and is suitable for use in applications requiring a stable voltage supply. The EA-PS2084-05B is a USB-powered device with a weight of 2kg.
EA Elektro-Automatik EA-PS2084-05B technical specifications.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 84V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 5A |
| Output Voltage | 84V |
| Weight | 2kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2084-05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
