The EA-PS2332-025 is a 3-output DC power supply with a maximum output voltage of 32V and a maximum output current of 2.5A. Each output can also supply up to 3A. The supply voltage range is 207-253VAC. This power supply is not SVHC compliant.
EA Elektro-Automatik EA-PS2332-025 technical specifications.
| Current - Output 3 | 2A |
| Max Output Current | 2.5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Voltage - Output 3 | 6V |
| RoHS | Compliant |
No datasheet is available for this part.