
EA ELEKTRO-AUTOMATIK EA-PS 3016-20B POWER SUPPLY, 1CH, 16V, 20A, ADJUSTABLE
Sign in to ask questions about the EA Elektro-Automatik EA-PS3016-20B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EA Elektro-Automatik EA-PS3016-20B technical specifications.
| Max Output Current | 20A |
| Max Output Voltage | 16V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS3016-20B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
