
EA ELEKTRO-AUTOMATIK EA-PS 3032-05B POWER SUPPLY, 1CH, 32V, 5A, ADJUSTABLE
EA Elektro-Automatik EA-PS3032-05B technical specifications.
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS3032-05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
