
EA Elektro-Automatik EA-PS512-21R technical specifications.
| Height | 58mm |
| Length | 226mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Output Voltage | 14V |
| Min Output Voltage | 11V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Screw |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Connector | Screw Terminal |
| Output Current | 21A |
| Output Voltage | 14V |
| Reach SVHC Compliant | No |
| Resistance | -21R |
| Weight | 1.75kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS512-21R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
