The EA-PS 500 power supply has an efficiency of 75% and a maximum output current of 21A. It operates within a supply voltage range of 90-264V AC and produces an output voltage of 11-14V. The power supply measures 226mm in length, 110mm in width, and 58mm in height, and weighs 1.75kg. It is designed for desktop mounting and is not compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
EA Elektro-Automatik EA-PS512-21T technical specifications.
| Efficiency | 75% |
| Height | 58mm |
| Length | 226mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 21A |
| Max Output Voltage | 14V |
| Min Output Voltage | 11V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Voltage | 14V |
| Overall Depth | 58mm |
| Reach SVHC Compliant | No |
| Series | EA-PS 500 |
| Weight | 1.75kg |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
