
The EA-PS524-11R is a general purpose power supply with a maximum output voltage of 29V and a maximum output current of 10.5A. It operates within a temperature range of 0°C to 40°C and has a screw terminal output connector. The supply voltage is 264V AC, with a minimum of 90V AC. It is not Reach SVHC compliant.
EA Elektro-Automatik EA-PS524-11R technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.5A |
| Max Output Voltage | 29V |
| Min Output Voltage | 22V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Connector | Screw Terminal |
| Output Current | 10.5A |
| Output Voltage | 29V |
| Reach SVHC Compliant | No |
| Resistance | -11R |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS524-11R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.