
The EA-PS524-11T is a desktop power supply with a single output capable of delivering 10.5A at a minimum of 22V and a maximum of 29V. It operates within a supply voltage range of 90V to 264V AC. The power supply measures 226mm in length and 58mm in depth, with a weight of 1.75kg. It does not meet the requirements for SVHC compliance.
EA Elektro-Automatik EA-PS524-11T technical specifications.
| Efficiency | 78% |
| Length | 226mm |
| Max Output Current | 10.5A |
| Max Output Voltage | 29V |
| Min Output Voltage | 22V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Overall Depth | 58mm |
| Reach SVHC Compliant | No |
| Series | EA-PS 500 |
| Weight | 1.75kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS524-11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
