
EA Elektro-Automatik Guard LCD 2 600VA UPS Power Supply
EA Elektro-Automatik EA-UPSINFORMERGUARDLCD2600AP technical specifications.
| Depth | 287mm |
| Height | 142mm |
| Length | 287mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 300V |
| Max Input Voltage | 300V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| VA Rating | 600VA |
| Weight | 4kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-UPSINFORMERGUARDLCD2600AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.