
The EA-UPSINFORMERGUARDLCD2650AP is a line-interactive UPS with a VA rating of 650VA and an output voltage of 230V. It operates within a temperature range of 0-40°C and is designed to handle input voltages up to 300V AC. The device measures 287mm in depth, 142mm in height, and 287mm in length, with a weight of 4.25kg. It does not comply with SVHC regulations.
EA Elektro-Automatik EA-UPSINFORMERGUARDLCD2650AP technical specifications.
| Depth | 287mm |
| Height | 142mm |
| Length | 287mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 300V |
| Max Input Voltage | 300V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| VA Rating | 650VA |
| Weight | 4.25kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-UPSINFORMERGUARDLCD2650AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.