UPS, 1000VA, 19" RACK; Capacity (VA / W): 1kVA / 700W; No. of Outlets: 4; Input Voltage VAC: 160V AC to 280V AC;...
EA Elektro-Automatik SSR210 technical specifications.
| Height | 88mm |
| Length | 390mm |
| Max Input Voltage | 280V |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 483mm |
| RoHS | Compliant |
No datasheet is available for this part.