This 1.3Ah primary lithium manganese dioxide battery has a nominal voltage of 3V and is available in a cylindrical shape. It is non-rechargeable and has no memory effect, making it suitable for applications where a reliable power source is required. The battery operates within a temperature range of -20°C to 60°C and has a product weight of 20 grams.
Eaglepicher Technologies CR123A technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1.3Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 20g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.