3V Lithium Manganese Dioxide coin cell battery, offering 600mAh primary power. This non-rechargeable battery features a single cell design with no memory effect, operating reliably between -20°C and 60°C. Weighing 6.7g, it includes two pins for secure connection.
Checking distributor stock and pricing after the page loads.
Eaglepicher Technologies CR2450 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.6Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 6.7g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.