This illuminated pushbutton switch features a rectangular bezel and lens, with a yellow LED light source. It operates at 24VDC with a typical current of 20mA. The switch is mounted via threads and has a solder terminal type. The panel cutout dimensions are 8mm round.
EAO 18-042.0054 technical specifications.
| Typical Operating Voltage | 24VDC |
| Typical Operating Current | 20mA |
| Light Source | LED |
| Bezel Shape | Rectangular |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 8(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 18-042.0054 to view detailed technical specifications.
No datasheet is available for this part.