Switch Access Square Flat Lens Push Button Switch
EAO 18-981.5 technical specifications.
| Type | Square Flat Lens |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.