Switch Access Square Actuator Keylock Switch
EAO 71-624.0/D technical specifications.
| Type | Square Actuator |
| Switch Type | Keylock Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 71-624.0/D to view detailed technical specifications.
No datasheet is available for this part.