The 82-5151.1265 is a panel mount SPDT switch with a flush round button actuator. It features a maximum current rating of 5A and a maximum AC voltage rating of 250V. The switch has a solder termination style and is designed for panel mounting. The switch function is momentary contact, and it is illuminated with an orange LED.
EAO 82-5151.1265 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Orange |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.