This is a SPDT switch with a flush round button actuator, rated for 5A and 250V AC. It features a maintained contact function and is illuminated by an orange LED. The switch is panel mountable and has a straight body orientation. The panel cutout dimensions are 19mm in diameter.
EAO 82-5151.2164 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Illumination Type | LED |
| Illumination Color | Orange |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.