This EAO 82-5151.2231 is a maintained contact SPDT switch with a flush round button actuator, rated for 5A and 250V AC. It features a solder termination style and is designed for panel mounting with a straight body orientation. The switch is illuminated with a green LED and has a 19mm round panel cutout dimension.
EAO 82-5151.2231 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.