This is a panel mount SPDT switch with a flush round button actuator and a maximum current rating of 3A. It has a maximum AC and DC voltage rating of 240V and a termination style of solder. The switch is designed for panel mounting and has a straight body orientation. It features maintained contact functionality and is illuminated with a yellow LED. The switch is rated for use in environments with a panel cutout of 19mm in diameter.
EAO 82-5151.2246 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3A |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 240V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.