This SPDT switch features a flush round button actuator and a screw termination style. It has a maximum current rating of 3A and a maximum AC/DC voltage rating of 240V. The switch is designed for panel mount applications and has a straight body orientation. It operates as a momentary contact switch with a 19mm round panel cutout dimension.
EAO 82-5152.1155 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3A |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.