Switch Indicators 6VAC/6VDC 7mA LED Round Solder Panel Mount with Threads
EAO 82-5551.0152 technical specifications.
| Typical Operating Voltage | 6VAC|6VDC |
| Typical Operating Current | 7mA |
| Light Source | LED |
| Light Source Color | White |
| Bezel Shape | Round |
| Lens Color | Natural |
| Terminal Type | Solder |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 82-5551.0152 to view detailed technical specifications.
No datasheet is available for this part.