The 824-.401-0P is a 2-position keylock switch with an 8PST pole throw configuration. It features a maintained and momentary switch configuration with a flat key style and 90° angle of throw. The switch has a mechanical life of more than 50,000 cycles and is designed for panel mount or through hole mounting with PC pins. It operates within a temperature range of -25 to 55°C.
EAO 824-.401-0P technical specifications.
| Type | 2 Position |
| Pole Throw Configuration | 8PST |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Mechanical Life | >50000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 824-.401-0P to view detailed technical specifications.
No datasheet is available for this part.