This SPST push-lock turn-reset switch features a maximum current rating of 5A and a maximum AC/DC voltage rating of 250V. It has an electrical life of at least 50,000 cycles and a maintained switch function. The switch is designed for panel mounting and has a mushroom button actuator style. It operates within a temperature range of -25°C to 65°C.
EAO 84-5021.2B40 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | >=50000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Flat Ribbon Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 22N |
| Switch Function | Maintained |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 84-5021.2B40 to view detailed technical specifications.
No datasheet is available for this part.