Switch Selector N.O./N.C. 6PST 90° Lever 5A 250VAC Solder Panel Mount
EAO 913-.700-00 technical specifications.
| Pole Throw Configuration | 6PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 913-.700-00 to view detailed technical specifications.
No datasheet is available for this part.