This 6-position rotary switch features a maximum current rating of 5A and a maximum AC voltage rating of 250V. The switch has a lever actuator style and a 90-degree angle of throw. It is designed for panel mount applications and has a straight body orientation. The termination style is solder, allowing for secure connections.
EAO 913-.700-W0 technical specifications.
| Pole Throw Configuration | 6PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 913-.700-W0 to view detailed technical specifications.
No datasheet is available for this part.