Switch Access Square Actuator Push Button Switch
Checking distributor stock and pricing after the page loads.
EAO 92-440.000 technical specifications.
| Type | Square Actuator |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |